Part Details for TIL194BX by Isocom Components
Overview of TIL194BX by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL194BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL194BX-ND
|
DigiKey | 4PIN AC INPUT, SINGLE OPTOCOUPLE Min Qty: 1 Lead time: 3 Weeks Container: Tube |
100 In Stock |
|
$0.1757 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 8400 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2340 | Buy Now |
|
NAC | 4 Pin AC Input, Single Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER AC INPUTHIGHDENSITY MOUNTING SINGLE | 0 |
|
$0.2689 / $0.3092 | RFQ |
Part Details for TIL194BX
TIL194BX CAD Models
TIL194BX Part Data Attributes:
|
TIL194BX
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL194BX
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL194BX
This table gives cross-reference parts and alternative options found for TIL194BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL194BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP121-4(GB) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | TIL194BX vs TLP121-4(GB) |
WPPC-D12306DD | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | TIL194BX vs WPPC-D12306DD |
WPPC-D12304ED | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | TIL194BX vs WPPC-D12304ED |
TLP120 | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 11-4C1, SO-6/4 | Toshiba America Electronic Components | TIL194BX vs TLP120 |
WPPC-D12304AH | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | TIL194BX vs WPPC-D12304AH |
MOC8050-MV | Darlington Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | TIL194BX vs MOC8050-MV |
MOC8050F | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Motorola Mobility LLC | TIL194BX vs MOC8050F |
WPPC-D12304CD | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | TIL194BX vs WPPC-D12304CD |
TIL195B-SM | Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-8 | Isocom Components | TIL194BX vs TIL195B-SM |
MOC8050XG | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | TIL194BX vs MOC8050XG |