Part Details for TIL194AG by Isocom Components
Overview of TIL194AG by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL194AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL194AG-ND
|
DigiKey | 4PIN AC INPUT, SINGLE OPTOCOUPLE Min Qty: 3000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2035 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 7700 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2600 | Buy Now |
|
NAC | 4 Pin AC Input, Single Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1664 / $0.2470 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER AC INPUTHIGHDENSITY MOUNTING SINGLE | 0 |
|
$0.2933 / $0.3373 | RFQ |
Part Details for TIL194AG
TIL194AG CAD Models
TIL194AG Part Data Attributes:
|
TIL194AG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL194AG
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |