Part Details for TIL194 by Texas Instruments
Overview of TIL194 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TIL194
TIL194 CAD Models
TIL194 Part Data Attributes:
|
TIL194
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL194
Texas Instruments
1-Channel AC Input Optocoupler 4-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TIL194
This table gives cross-reference parts and alternative options found for TIL194. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL194, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA4 | NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | TIL194 vs H11AA4 |
SFH6286-2 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Isocom LTD | TIL194 vs SFH6286-2 |
H11AA1 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | TIL194 vs H11AA1 |
IL252 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | TIL194 vs IL252 |
PS2565-2 | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 | NEC Electronics Group | TIL194 vs PS2565-2 |
TIL193B | Optocoupler 16-Pin 4-Channel 16-PDIP | Texas Instruments | TIL194 vs TIL193B |
PS2501L-2 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC PACKAGE-8 | Renesas Electronics Corporation | TIL194 vs PS2501L-2 |
TIL186-2 | A-C Input Optocoupler 6-PDIP | Texas Instruments | TIL194 vs TIL186-2 |
PS2505L-2-A | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | Renesas Electronics Corporation | TIL194 vs PS2505L-2-A |
WPPC-A11066BA | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 6 PIN | World Products Inc | TIL194 vs WPPC-A11066BA |