Part Details for TIL192BSM by Isocom Components
Results Overview of TIL192BSM by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL192BSM Information
TIL192BSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL192BSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL192BSM-ND
|
DigiKey | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3041 | Buy Now |
DISTI #
87061852
|
Verical | DC-IN 2-CH Transistor 8-Pin PDIP SMD RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 50000 |
|
$0.2691 | Buy Now |
DISTI #
TIL192BSM
|
TME | Optocoupler, SMD, Ch: 2, OUT: transistor, Uinsul: 5.3kV, Gull wing 8 Min Qty: 1 | 0 |
|
$0.2610 / $1.1000 | RFQ |
|
NAC | Transistor Output Optocoupler,2-Element,5300VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2496 / $0.3705 | Buy Now |
|
Utmel Electronic | DC-IN 2-CH Transistor 8-Pin PDIP SMD | 0 |
|
RFQ |
Part Details for TIL192BSM
TIL192BSM CAD Models
TIL192BSM Part Data Attributes
|
TIL192BSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL192BSM
Isocom Components
Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |