Part Details for TIL192AX by Isocom Components
Results Overview of TIL192AX by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL192AX Information
TIL192AX by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL192AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL192AX-ND
|
DigiKey | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
50 In Stock |
|
$0.2662 / $0.8400 | Buy Now |
DISTI #
87061845
|
Verical | TIL192AX Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 50000 |
|
$0.2553 | Buy Now |
DISTI #
TIL192AX
|
TME | Optocoupler, THT, Ch: 2, OUT: transistor, CTR@If: 50%@5mA, DIP8 Min Qty: 1 | 0 |
|
$0.2480 / $1.0500 | RFQ |
|
NAC | 8 Pin Transistor Output, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2368 / $0.3515 | Buy Now |
Part Details for TIL192AX
TIL192AX CAD Models
TIL192AX Part Data Attributes
|
TIL192AX
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL192AX
Isocom Components
Transistor Output Optocoupler,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |