Part Details for TIL113 by Isocom Components
Results Overview of TIL113 by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL113 Information
TIL113 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL113-ND
|
DigiKey | OPTOISO 5.3KV DARL W/BASE 6-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
2967 In Stock |
|
$0.2054 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7150 Package Multiple: 65 Container: Tube |
0 Tube |
|
$0.1819 / $0.1861 | Buy Now |
DISTI #
87061034
|
Verical | DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2990 Package Multiple: 2990 Date Code: 2402 | Americas - 98670 |
|
$0.1932 | Buy Now |
DISTI #
TIL113-ISO
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, Uinsul: 5.3kV, DIP6, PIN: 6 Min Qty: 1 | 0 |
|
$0.1870 / $0.7930 | RFQ |
|
NAC | Darlington Output Optocoupler RoHS: Compliant Min Qty: 2990 Package Multiple: 65 Container: Tube | 0 |
|
$0.1792 / $0.2660 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
|
Utmel Electronic | DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP | 0 |
|
RFQ |
Part Details for TIL113
TIL113 CAD Models
TIL113 Part Data Attributes
|
TIL113
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL113
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for TIL113
This table gives cross-reference parts and alternative options found for TIL113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIL113G | Isocom LTD | Check for Price | Darlington Output Optocoupler | TIL113 vs TIL113G |
TIL113G | Isocom Components | $0.1924 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | TIL113 vs TIL113G |
TIL113 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TIL113 is -40°C to 100°C.
-
To ensure reliability in high-temperature applications, it is recommended to derate the device's current and voltage ratings according to the datasheet, and to provide adequate heat sinking and thermal management.
-
The maximum allowable voltage for the TIL113 is 80V, but it is recommended to operate the device at a voltage below 60V to ensure reliable operation.
-
To prevent electrostatic discharge (ESD) damage, it is recommended to handle the TIL113 with ESD-protective equipment, such as wrist straps and mats, and to follow proper ESD-handling procedures.
-
The TIL113 is not recommended for high-frequency applications above 1 MHz due to its limited bandwidth. For high-frequency applications, a different optocoupler with a higher bandwidth should be considered.