Part Details for TIL111XSM by Isocom Components
Results Overview of TIL111XSM by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL111XSM Information
TIL111XSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL111XSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL111XSM-ND
|
DigiKey | OPTOISO 5.3KV 1CH TRANS W/BASE Min Qty: 1 Lead time: 3 Weeks Container: Tube |
15 In Stock |
|
$0.1781 / $0.5900 | Buy Now |
DISTI #
87060747
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Date Code: 2402 | Americas - 98800 |
|
$0.1656 | Buy Now |
DISTI #
TIL111XSM
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 2 | 257 |
|
$0.0840 / $0.1300 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |
|
Utmel Electronic | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD | 0 |
|
RFQ |
Part Details for TIL111XSM
TIL111XSM CAD Models
TIL111XSM Part Data Attributes
|
TIL111XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL111XSM
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | YES | |
Terminal Finish | TIN |
TIL111XSM Frequently Asked Questions (FAQ)
-
The recommended storage condition for TIL111XSM is in a dry, cool place, away from direct sunlight and moisture. The ideal storage temperature range is between 10°C to 30°C (50°F to 86°F) with a relative humidity of 60% or less.
-
To prevent damage during soldering, handle the TIL111XSM by the edges, avoid touching the optical surfaces, and use a soldering iron with a temperature below 260°C (500°F). Also, ensure the soldering time is less than 3 seconds to prevent thermal shock.
-
The recommended cleaning method for the TIL111XSM is to use a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants. Avoid using chemical cleaners, ultrasonic cleaners, or high-pressure washes, as they can damage the optical surfaces.
-
While the TIL111XSM is designed to be robust, it's not recommended to use it in a high-vibration environment (above 10G) without proper mounting and securing. Ensure the device is securely fastened to the PCB or a stable surface to prevent mechanical stress and damage.
-
The maximum allowable optical power density for the TIL111XSM is typically around 100 mW/mm². Exceeding this value can cause damage to the optical surfaces or affect the device's performance. Always follow the recommended optical power density guidelines to ensure reliable operation.