-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1544
|
Newark | Optocoupler, Dip-6, Transistor O/P, 5.3Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Isocom TIL111 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 / $0.4670 | Buy Now |
DISTI #
58-TIL111-ND
|
DigiKey | 6PIN TRANSISTOR DETECTOR, SINGLE Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1889 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9100 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1429 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 1.5KV Isolation, DIP | 204 |
|
$0.5500 / $1.1000 | Buy Now |
DISTI #
TIL111-ISO
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 2 | 0 |
|
$0.1700 / $0.4000 | RFQ |
|
NAC | Transistor Output Optocoupler,1-Element,3500VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1408 / $0.2090 | Buy Now |
|
Ozdisan Elektronik | IC-111 OPTO 5300V TRANS. OUTPUT 1CH DIP6 | 2050 |
|
$0.2078 / $0.2390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIL111
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL111
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 8% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for TIL111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL111 | Transistor Output Optocoupler, 1-Element, DIP-6 | Quality Technologies Corp | TIL111 vs TIL111 |
TIL111 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | TIL111 vs TIL111 |
TIL111 | Optocoupler 6-PDIP | Texas Instruments | TIL111 vs TIL111 |