There are no models available for this part yet.
Overview of TIIM51-1S-WH-FN by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TIIM51-1S-WH-FN by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-TIIM51-1S-WH-FN-ND
|
DigiKey | SWITCH ROCKER 4PDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4360 | Buy Now | |
DISTI #
691-TII-56570127
|
Mouser Electronics | Rocker Switches TIIM51-1S-WH-FN | 0 |
|
$28.4300 / $35.6300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3500 / $32.8700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$14.3500 / $32.8700 | Buy Now |
CAD Models for TIIM51-1S-WH-FN by Carling Technologies
Part Data Attributes for TIIM51-1S-WH-FN by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|