-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F7168
|
Newark | Switch, Rocker, Dpdt, 15A, 250V, White, Illumination:Non Illuminated, Contact Configuration:Dpdt, Switch Operation:On-Off-On, Actuator/Cap Colour:White, Switch Mounting:Panel Mount, Contact Current Max:15A Rohs Compliant: Yes |Carling Technologies TIGM51-6S-WH-NBL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$11.3300 / $13.2500 | Buy Now |
DISTI #
432-TIGM51-6S-WH-NBL-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6080 | Buy Now |
DISTI #
691-TIGM51-6S-WH-NBL
|
Mouser Electronics | Rocker Switches 2-pole, ON - OFF - ON, 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP a. 125-250VAC, Non-Illuminated White Curved/Smooth Face Gloss Rocker Switch with .250 Tab (Q.C.) RoHS: Compliant | 69 |
|
$10.9400 / $12.1100 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant |
187 In Stock |
|
$11.2700 / $13.6100 | Buy Now |
DISTI #
64951551
|
Verical | Switch Rocker ON OFF ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Min Qty: 10 Package Multiple: 10 Date Code: 2235 | Americas - 180 |
|
$14.9500 / $17.6930 | Buy Now |
DISTI #
TIGM51-6S-WH-NBL
|
TTI | Rocker Switches 2-pole, ON - OFF - ON, 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP a. 125-250VAC, Non-Illuminated White Curved/Smooth Face Gloss Rocker Switch with .250 Tab (Q.C.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 69 In Stock |
|
$6.6300 / $12.1000 | Buy Now |
DISTI #
000000000000330906
|
Sager | Rocker Switches 2-pole, ON - OFF - ON, 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP a. 125-250VAC, Non-Illuminated White Curved/Smooth Face Gloss Rocker Switch with .250 Tab (Q.C.) Min Qty: 1 | 0 |
|
$6.2600 / $16.3300 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant |
187 In Stock |
|
$11.2700 / $13.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIGM51-6S-WH-NBL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGM51-6S-WH-NBL
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Color | WHITE | |
Actuator Length | 0.372 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Type | ROCKER | |
Additional Feature | APPROVALS: CSA; UL; VDE | |
Body Breadth | 20.82 mm | |
Body Height | 27.15 mm | |
Body Length or Diameter | 39.88 mm | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Terminal Material | BRASS/COPPER | |
Termination Type | QUICK CONNECT |