Part Details for TIGL54-1F-WH-FW by Carling Technologies
Overview of TIGL54-1F-WH-FW by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGL54-1F-WH-FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIGL54-1F-WH-FW-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3010 | Buy Now |
DISTI #
691-TGG-51948218
|
Mouser Electronics | Rocker Switches TIGL54-1F-WH-FW | 0 |
|
$14.6500 / $22.3500 | Order Now |
|
Onlinecomponents.com | Rocker Switch - On-None-On - 10A 250VAC - 15A 125VAC - Double Pole - Screw Terminals - White Flatted/Smooth Face Gloss Actuator - Wide Stainless Steel Snap-In Bracket. RoHS: Compliant |
42 In Stock |
|
$8.3600 / $16.7600 | Buy Now |
DISTI #
000000000005759234
|
Sager | Rocker Switches TIGL541FWHFW Min Qty: 1 | 0 |
|
$8.3300 / $21.7200 | Buy Now |
|
Master Electronics | Rocker Switch - On-None-On - 10A 250VAC - 15A 125VAC - Double Pole - Screw Terminals - White Flatted/Smooth Face Gloss Actuator - Wide Stainless Steel Snap-In Bracket. RoHS: Compliant |
42 In Stock |
|
$8.3600 / $16.7600 | Buy Now |