-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPDT, On-on, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Gloss Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C1282
|
Newark | Rocker Switch, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Tippette Series, Contact Current Ac Max:15A Rohs Compliant: Yes |Carling Technologies TIGL51-6S-BL-WBL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2900 / $17.7100 | Buy Now |
DISTI #
432-TIGL51-6S-BL-WBL-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6100 | Buy Now |
DISTI #
691-TIGL51-6S-BL-WBL
|
Mouser Electronics | Rocker Switches TIGL516SBLWBL RoHS: Compliant | 0 |
|
$12.5500 / $19.5200 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant |
100 In Stock |
|
$6.6900 / $14.0200 | Buy Now |
DISTI #
80926248
|
Verical | Switch Rocker ON None ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Min Qty: 10 Package Multiple: 10 Date Code: 2415 | Americas - 100 |
|
$9.0480 / $18.2260 | Buy Now |
DISTI #
000000000000015759
|
Sager | Rocker Switches TIGL516SBLWBL Min Qty: 10 | 90 |
|
$6.6600 / $17.3800 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles RoHS: Compliant |
100 In Stock |
|
$6.6900 / $14.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIGL51-6S-BL-WBL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGL51-6S-BL-WBL
Carling Technologies
Rocker Switch, DPDT, On-on, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Gloss Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Material | NYLON | |
Actuator Type | CURVED/SMOOTH FACE GLOSS | |
Body Breadth | 20.82 mm | |
Body Height | 27.15 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for TIGL51-6S-BL-WBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGL51-6S-BL-WBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTIGL54-6S-BLRC/GN-WBL-250N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGL51-6S-BL-WBL vs LTIGL54-6S-BLRC/GN-WBL-250N |
LTIGM55-6S-BLGN/RC-NBL-125N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGL51-6S-BL-WBL vs LTIGM55-6S-BLGN/RC-NBL-125N |
LTIGM54-6S-BLRC/GN-NBL-250N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGL51-6S-BL-WBL vs LTIGM54-6S-BLRC/GN-NBL-250N |
TIGL50-6S-BL-MBL | Rocker Switch, DPDT, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGL51-6S-BL-WBL vs TIGL50-6S-BL-MBL |
LTIGL54-6S-BLRC/GN-WBL-125N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGL51-6S-BL-WBL vs LTIGL54-6S-BLRC/GN-WBL-125N |
LTIGL54-6S-BLGN/RC-NBL-125N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGL51-6S-BL-WBL vs LTIGL54-6S-BLGN/RC-NBL-125N |
LTIGM51-6S-BLGN/RC-NBL-250N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGL51-6S-BL-WBL vs LTIGM51-6S-BLGN/RC-NBL-250N |
LTIGM54-6S-BLRC/GN-NBL-125N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGL51-6S-BL-WBL vs LTIGM54-6S-BLRC/GN-NBL-125N |
LTIGL55-6S-BLGN/RC-WBL-250N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGL51-6S-BL-WBL vs LTIGL55-6S-BLGN/RC-WBL-250N |
LTIGL50-6S-BLRC-MBL-250N | Rocker Switch, DPDT, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGL51-6S-BL-WBL vs LTIGL50-6S-BLRC-MBL-250N |