Part Details for TIGL51-6M-RD-NBL by Carling Technologies
Overview of TIGL51-6M-RD-NBL by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for TIGL51-6M-RD-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIGL51-6M-RD-NBL-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6080 | Buy Now |
DISTI #
691-TGG-51948264
|
Mouser Electronics | Rocker Switches TIGL51-6M-RD-NBL | 0 |
|
$13.2500 / $17.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5200 / $13.7000 | Buy Now |
DISTI #
000000000005759233
|
Sager | Rocker Switches TIGL516MRDNBL Min Qty: 10 | 0 |
|
$6.2600 / $16.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5200 / $13.7000 | Buy Now |