Part Details for TIGK91-1S-WH-NBL by Carling Technologies
Overview of TIGK91-1S-WH-NBL by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TIGK91-1S-WH-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C4294
|
Newark | Tigk911Swhnbl Rohs Compliant: Yes |Carling Technologies TIGK91-1S-WH-NBL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9500 / $27.5900 | Buy Now |
DISTI #
432-TIGK91-1S-WH-NBL-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9400 / $16.1800 | Buy Now |
Part Details for TIGK91-1S-WH-NBL
TIGK91-1S-WH-NBL CAD Models
TIGK91-1S-WH-NBL Part Data Attributes
|
TIGK91-1S-WH-NBL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGK91-1S-WH-NBL
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |