Part Details for TIGK721-6S-BL-NBL/ON-OFF by Carling Technologies
Overview of TIGK721-6S-BL-NBL/ON-OFF by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGK721-6S-BL-NBL/ON-OFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H5080
|
Newark | Rocker Sw, Dpst, 20A/277V, Panel/Snap-In, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Tippette Tig Series Rohs Compliant: Yes |Carling Technologies TIGK721-6S-BL-NBL/ON-OFF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8400 / $22.2100 | Buy Now |
DISTI #
432-1292-ND
|
DigiKey | SWITCH ROCKER DPST 20A 277V Min Qty: 1 Lead time: 12 Weeks Container: Box |
4938 In Stock |
|
$11.5918 / $17.0500 | Buy Now |
DISTI #
691-TIGK7216SBLNBLON
|
Mouser Electronics | Rocker Switches TIGK7216SBLNBL/ONOFF | 0 |
|
$9.2400 / $17.0500 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF DPST Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk RoHS: Compliant |
1980 In Stock |
|
$6.3600 / $11.4700 | Buy Now |
DISTI #
000000000000330418
|
Sager | Rocker Switches SWITCH ROCKER Min Qty: 1 | 0 |
|
$6.1300 / $15.9900 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF DPST Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk RoHS: Compliant |
1980 In Stock |
|
$6.3600 / $11.4700 | Buy Now |
Part Details for TIGK721-6S-BL-NBL/ON-OFF
TIGK721-6S-BL-NBL/ON-OFF CAD Models
TIGK721-6S-BL-NBL/ON-OFF Part Data Attributes:
|
TIGK721-6S-BL-NBL/ON-OFF
Carling Technologies
Buy Now
|
Compare Parts:
TIGK721-6S-BL-NBL/ON-OFF
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |