Part Details for TIGK721-1C-WH-NBL by Carling Technologies
Overview of TIGK721-1C-WH-NBL by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGK721-1C-WH-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C6753
|
Newark | Tigk721-1C-Wh-Nbl Rohs Compliant: Yes |Carling Technologies TIGK721-1C-WH-NBL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2500 / $21.1900 | Buy Now |
DISTI #
432-TIGK721-1C-WH-NBL-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5860 | Buy Now |
DISTI #
691-TIGK7211CWHNBL
|
Mouser Electronics | Rocker Switches TIGK7211CWHNBL | 0 |
|
$13.1300 / $18.3500 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF DPST Quick Connect Cross Serrated Rocker 20A 277VAC 1491.4VA Bulk RoHS: Compliant |
59 In Stock |
|
$12.3600 / $17.1600 | Buy Now |
DISTI #
77835563
|
Verical | Switch Rocker ON None OFF DPST Quick Connect Cross Serrated Rocker 20A 277VAC 1491.4VA 100000Cycles Bulk Min Qty: 10 Package Multiple: 10 Date Code: 2403 | Americas - 50 |
|
$16.5620 / $22.3080 | Buy Now |
DISTI #
000000000000330389
|
Sager | Rocker Switches TIGK7211CWHNBL Min Qty: 10 | 0 |
|
$5.8500 / $15.2600 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF DPST Quick Connect Cross Serrated Rocker 20A 277VAC 1491.4VA Bulk RoHS: Compliant |
59 In Stock |
|
$12.3600 / $17.1600 | Buy Now |