Part Details for TIGK54-2L-D-RD-A by Carling Technologies
Overview of TIGK54-2L-D-RD-A by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TIGK54-2L-D-RD-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIGK54-2L-D-RD-A-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6540 | Buy Now |
DISTI #
691-TIGK542LDRDA
|
Mouser Electronics | Rocker Switches ON-NONE-OFF SPST SWITCH RED RoHS: Compliant | 0 |
|
$15.0100 / $16.1600 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF DPST Screw Long Smooth/Narrow Rocker 15A 250VAC 559.27VA Bulk RoHS: Compliant | 0 |
|
$8.7200 / $17.6700 | Buy Now |
DISTI #
000000000000330274
|
Sager | Rocker Switches ON-NONE-OFF SPST SWITCH RED Min Qty: 1 | 0 |
|
$8.4700 / $22.0900 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF DPST Screw Long Smooth/Narrow Rocker 15A 250VAC 559.27VA Bulk RoHS: Compliant | 0 |
|
$8.7200 / $17.6700 | Buy Now |