TIGK51-1S-WH-FN
Carling Technologies
Description: Rocker Switch,

Overview of TIGK51-1S-WH-FN by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Price & Stock for TIGK51-1S-WH-FN by Carling Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 432-TIGK51-1S-WH-FN-ND
DigiKey SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $15.6880
$15.6880 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $13.7700
  • 30 $12.7400
  • 50 $12.5500
  • 100 $8.8500
  • 250 $6.7600
  • 500 $6.6600
  • 1,000 $6.5600
$6.5600 / $13.7700 Buy Now
DISTI # 000000000000330155
Sager Rocker Switches TIGK511SWHFN Min Qty: 10 0
  • 10 $16.4100
  • 12 $15.0300
  • 29 $13.8600
  • 59 $12.4100
  • 164 $8.0400
  • 405 $6.2900
$6.2900 / $16.4100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $13.7700
  • 30 $12.7400
  • 50 $12.5500
  • 100 $8.8500
  • 250 $6.7600
  • 500 $6.6600
  • 1,000 $6.5600
$6.5600 / $13.7700 Buy Now

CAD Models for TIGK51-1S-WH-FN by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIGK51-1S-WH-FN by Carling Technologies

TIGK51-1S-WH-FN
Carling Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
12 Weeks
Actuator Color
WHITE
Actuator Length
0.372 inch
Actuator Material
POLYAMIDE66
Actuator Type
ROCKER
Additional Feature
APPROVALS: CSA; UL; VDE
Body Breadth
20.82 mm
Body Height
27.15 mm
Body Length or Diameter
39.88 mm
Center Contact Material
SILVER CADMIUM OXIDE
Contact (AC) Max Rating R Load
15A@125VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@28VDC
Contact Function
ON-OFF
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
Illumination
NON-ILLUMINATED
Insulation Resistance
100000000 Ω
Insulator Material
PHENOLIC
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPST
Switch Type
ROCKER SWITCH
Terminal Length
0.437 inch
Terminal Material
BRASS/COPPER
Termination Type
QUICK CONNECT
Want to compare parts?
  1. TIGK51-1S-WH-FN
    Carling Technologies
    Rocker Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIGK51-1S-WH-FN by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIGK51-1S-WH-FN by Carling Technologies

Select Manufacturer
Which Manufacturer of TIGK51-1S-WH-FN would you like to use for your alert(s)?
  • Please alert me when TIGK51-1S-WH-FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIGK51-1S-WH-FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIGK51-1S-WH-FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIGK51-1S-WH-FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIGK51-1S-WH-FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIGK51-1S-WH-FN by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: