Part Details for TIGG5B-CJ-6S-BL-NBL by Carling Technologies
Overview of TIGG5B-CJ-6S-BL-NBL by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGG5B-CJ-6S-BL-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K4086
|
Newark | Tigg5Bcj6Sblnbl Rohs Compliant: Yes |Carling Technologies TIGG5B-CJ-6S-BL-NBL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 / $26.9200 | Buy Now |
DISTI #
432-TIGG5B-CJ-6S-BL-NBL-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4100 / $16.9200 | Buy Now |
DISTI #
000000000001135141
|
Sager | Rocker Switches TIGG5BCJ6SBLNBL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.4100 / $16.9200 | Buy Now |