Part Details for TIGA721-6S-BL-NBL by Carling Technologies
Overview of TIGA721-6S-BL-NBL by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGA721-6S-BL-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C2515
|
Newark | Tiga721-6S-Bl-Nbl Rohs Compliant: Yes |Carling Technologies TIGA721-6S-BL-NBL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 / $11.9900 | Buy Now |
DISTI #
432-TIGA721-6S-BL-NBL-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9930 | Buy Now |
DISTI #
691-TIGA7216SBLNBL
|
Mouser Electronics | Rocker Switches TIGA7216SBLNBL | 0 |
|
$9.4800 / $12.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$4.5400 / $9.5700 | Buy Now |
DISTI #
82786661
|
Verical | Switch Rocker ON None OFF DPST Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA 100000Cycles Bulk Min Qty: 10 Package Multiple: 10 Date Code: 2427 | Americas - 100 |
|
$6.3440 / $12.4410 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$4.5400 / $9.5700 | Buy Now |