Part Details for TIGA63-6S-BL-NBL by Carling Technologies
Overview of TIGA63-6S-BL-NBL by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIGA63-6S-BL-NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F4490
|
Newark | Tiga63-6S-Bl-Nbl Rohs Compliant: Yes |Carling Technologies TIGA63-6S-BL-NBL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $13.5100 | Buy Now |
DISTI #
432-TIGA63-6S-BL-NBL-ND
|
DigiKey | SWITCH ROCKER SPST 6A 125V Min Qty: 11 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7564 | Buy Now |
DISTI #
691-TIGA63-6S-BL-NBL
|
Mouser Electronics | Rocker Switches TIGA636SBLNBL | 0 |
|
$8.5800 / $12.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9500 / $8.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9500 / $8.3100 | Buy Now |