There are no models available for this part yet.
Overview of TIGA51-6S-WH-NBL/ON-OFF by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for TIGA51-6S-WH-NBL/ON-OFF by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-TIGA51-6S-WH-NBL/ON-OFF-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7870 | Buy Now | |
DISTI #
691-GA516SWHNBLONOFF
|
Mouser Electronics | Rocker Switches TIGA516SWHNBL/ONOFF | 0 |
|
$9.3200 / $11.9300 | Order Now | |
Onlinecomponents.com | Switch Rocker ON None OFF DPST Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA Bulk RoHS: Compliant |
6 In Stock |
|
$4.2900 / $9.7500 | Buy Now | ||
DISTI #
52503036
|
Verical | Switch Rocker ON None OFF DPST Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA 100000Cycles Automotive Bulk Min Qty: 6 Package Multiple: 6 Date Code: 1725 | Americas - 6 |
|
$5.9410 / $11.5180 | Buy Now | |
Master Electronics | Switch Rocker ON None OFF DPST Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA Bulk RoHS: Compliant |
6 In Stock |
|
$4.2900 / $9.7500 | Buy Now |