Part Details for TIGA50-1L-BL-FN by Carling Technologies
Overview of TIGA50-1L-BL-FN by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TIGA50-1L-BL-FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TIGA50-1L-BL-FN-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4340 | Buy Now |
DISTI #
691-TIGA501LBLFN
|
Mouser Electronics | Rocker Switches TIGA501LBLFN RoHS: Compliant | 0 |
|
$10.4300 / $13.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1400 / $10.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1400 / $10.8200 | Buy Now |
Part Details for TIGA50-1L-BL-FN
TIGA50-1L-BL-FN CAD Models
TIGA50-1L-BL-FN Part Data Attributes
|
TIGA50-1L-BL-FN
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGA50-1L-BL-FN
Carling Technologies
Rocker Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Angular/longline Serations Gloss Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ANGULAR/LONGLINE SERATIONS GLOSS | |
Body Breadth | 20.82 mm | |
Body Height | 27.15 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |