Part Details for TICPAL22V10Z-25CNT by Texas Instruments
Results Overview of TICPAL22V10Z-25CNT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TICPAL22V10Z-25CNT Information
TICPAL22V10Z-25CNT by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for TICPAL22V10Z-25CNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 547 |
|
RFQ |
Part Details for TICPAL22V10Z-25CNT
TICPAL22V10Z-25CNT CAD Models
TICPAL22V10Z-25CNT Part Data Attributes
|
TICPAL22V10Z-25CNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TICPAL22V10Z-25CNT
Texas Instruments
EPIC<TM> CMOS Programmable Array Logic Circuits 24-PDIP 0 to 75
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 31.2 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TICPAL22V10Z-25CNT
This table gives cross-reference parts and alternative options found for TICPAL22V10Z-25CNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TICPAL22V10Z-25CNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8872401LX | Micross Components | Check for Price | UV PLD, 25ns, CMOS, CDIP24 | TICPAL22V10Z-25CNT vs 5962-8872401LX |
5962-8753901LB | Cypress Semiconductor | Check for Price | UV PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | TICPAL22V10Z-25CNT vs 5962-8753901LB |
5962-8872401LA | Teledyne e2v | Check for Price | UV PLD, 25ns, PAL-Type, CMOS, CDIP24, | TICPAL22V10Z-25CNT vs 5962-8872401LA |
5962-8753901LC | Atmel Corporation | Check for Price | UV PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | TICPAL22V10Z-25CNT vs 5962-8753901LC |
5962-8975501LX | Micross Components | Check for Price | OT PLD, 25ns, CMOS, CDIP24 | TICPAL22V10Z-25CNT vs 5962-8975501LX |
5962-8975501LX | Teledyne e2v | Check for Price | OT PLD, 25ns, CMOS, CDIP24, | TICPAL22V10Z-25CNT vs 5962-8975501LX |
5962-8872401LA | Atmel Corporation | Check for Price | UV PLD, 25ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 | TICPAL22V10Z-25CNT vs 5962-8872401LA |
5962-8872401LA | Micross Components | Check for Price | UV PLD, 25ns, PAL-Type, CMOS, CDIP24 | TICPAL22V10Z-25CNT vs 5962-8872401LA |