Part Details for TICP106D-S by Bourns Inc
Overview of TICP106D-S by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TICP106D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0761
|
Newark | Scr 400V 2A |Bourns TICP106D-S RoHS: Not Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TICP106D-S
|
Avnet Americas | THYRISTOR SCR 400V 15A 3PIN TO-92 - Rail/Tube (Alt: TICP106D-S) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Container: Tube | 0 |
|
RFQ | |
DISTI #
TICP106D-S
|
Avnet Abacus | THYRISTOR SCR 400V 15A 3PIN TO-92 (Alt: TICP106D-S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TICP106D-S
TICP106D-S CAD Models
TICP106D-S Part Data Attributes
|
TICP106D-S
Bourns Inc
Buy Now
|
Compare Parts:
TICP106D-S
Bourns Inc
|
Samacsys Manufacturer | Bourns |