Part Details for TIC246D-S by Bourns Inc
Overview of TIC246D-S by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TIC246D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1985 |
|
RFQ | |
DISTI #
TIC246D-S
|
Avnet Abacus | Thyristor TRIAC 400V 125A 3-Pin(3+Tab) TO-220 (Alt: TIC246D-S) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for TIC246D-S
TIC246D-S CAD Models
TIC246D-S Part Data Attributes:
|
TIC246D-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TIC246D-S
Bourns Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Bourns | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for TIC246D-S
This table gives cross-reference parts and alternative options found for TIC246D-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC246D-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIC246D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, | Loras Industries Inc | TIC246D-S vs TIC246D |
MAC15A6G | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | TIC246D-S vs MAC15A6G |
MAC15A6 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | TIC246D-S vs MAC15A6 |
MAC15A6 | 400V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | TIC246D-S vs MAC15A6 |
TIC246D | 400V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC | Texas Instruments | TIC246D-S vs TIC246D |
MAC15A6G | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | TIC246D-S vs MAC15A6G |
BTB16-400B | 400V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | TIC246D-S vs BTB16-400B |
MAC15A6 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | TIC246D-S vs MAC15A6 |
TIC246D | 400V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | TIC246D-S vs TIC246D |
TIC246D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | TIC246D-S vs TIC246D |