Part Details for TIC225M by New Jersey Semiconductor Products Inc
Overview of TIC225M by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TIC225M
TIC225M CAD Models
TIC225M Part Data Attributes
|
TIC225M
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
TIC225M
New Jersey Semiconductor Products Inc
Thyristor TRIAC 600V 70A 3-Pin(3+Tab) TO-220
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Trigger Device Type | TRIAC |
Alternate Parts for TIC225M
This table gives cross-reference parts and alternative options found for TIC225M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC225M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T810H-6G-TR | 8 A - 600 V - 150°C Logic Level H-Series Triacs | STMicroelectronics | TIC225M vs T810H-6G-TR |