Part Details for TIC206 by New Jersey Semiconductor Products Inc
Overview of TIC206 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TIC206
TIC206 CAD Models
TIC206 Part Data Attributes
|
TIC206
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
TIC206
New Jersey Semiconductor Products Inc
Thyristor TRIAC 600V 14A 3-Pin(3+Tab) TO-220AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Trigger Device Type | TRIAC |