Part Details for TIC106F by Texas Instruments
Overview of TIC106F by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIC106F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for TIC106F
TIC106F CAD Models
TIC106F Part Data Attributes:
|
TIC106F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIC106F
Texas Instruments
5A, 50V, SCR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 5 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TIC106F
This table gives cross-reference parts and alternative options found for TIC106F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC106F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1874E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | TIC106F vs 2N1874E3 |
2N2322 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-5 | Semitronics Corp | TIC106F vs 2N2322 |
S6004VS2 | Silicon Controlled Rectifier, 4A I(T)RMS, 2500mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-251, TO-251, 3 PIN | Littelfuse Inc | TIC106F vs S6004VS2 |
CR6PM-8 | Silicon Controlled Rectifier, 9.42A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element | Mitsubishi Electric | TIC106F vs CR6PM-8 |
TS420-700T | 4A sensitive gate SCRs | STMicroelectronics | TIC106F vs TS420-700T |
S1020L | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TIC106F vs S1020L |
2N1775A | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 250V V(DRM), 250V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | TIC106F vs 2N1775A |
C106E-YC | Silicon Controlled Rectifier, 4A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-202, PLASTIC PACKAGE-3 | NEC Electronics America Inc | TIC106F vs C106E-YC |
X0405ME | 4A, 600V, SCR, TO202-1, TO-202-1, 3 PIN | STMicroelectronics | TIC106F vs X0405ME |
AA117 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-18, | Unitrode Corp (RETIRED) | TIC106F vs AA117 |