Part Details for TIBPAL22V10AMFKB by Texas Instruments
Overview of TIBPAL22V10AMFKB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIBPAL22V10AMFKB
TIBPAL22V10AMFKB CAD Models
TIBPAL22V10AMFKB Part Data Attributes
|
TIBPAL22V10AMFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL22V10AMFKB
Texas Instruments
High-Performance Impact Programmable Array Logic Circuits 28-LCCC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 22 MHz | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for TIBPAL22V10AMFKB
This table gives cross-reference parts and alternative options found for TIBPAL22V10AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL22V10AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-86053013X | OT PLD, 30ns, CQCC28, CERAMIC, CC-28 | Texas Instruments | TIBPAL22V10AMFKB vs 5962-86053013X |
AMPAL22V10A/B3C | OT PLD, 30ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | TIBPAL22V10AMFKB vs AMPAL22V10A/B3C |
TIBPAL22V10AMFK | OT PLD, 30ns, CQCC28, CERAMIC, LCC-28 | Texas Instruments | TIBPAL22V10AMFKB vs TIBPAL22V10AMFK |
AMPAL22V10ALC | OT PLD, 25ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | TIBPAL22V10AMFKB vs AMPAL22V10ALC |
AMPAL22V10A/B3A | OT PLD, 30ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | TIBPAL22V10AMFKB vs AMPAL22V10A/B3A |
AMPAL22V10ALE | OT PLD, 30ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | TIBPAL22V10AMFKB vs AMPAL22V10ALE |
5962-86053013C | OT PLD, 30ns, TTL, CQCC28, CERAMIC, LCC-28 | AMD | TIBPAL22V10AMFKB vs 5962-86053013C |