Part Details for TIBPAL22V10-15BCNT by Texas Instruments
Overview of TIBPAL22V10-15BCNT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIBPAL22V10-15BCNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | OT PLD, 15NS, PDIP24 | 2 |
|
$15.2315 / $16.3195 | Buy Now |
Part Details for TIBPAL22V10-15BCNT
TIBPAL22V10-15BCNT CAD Models
TIBPAL22V10-15BCNT Part Data Attributes
|
TIBPAL22V10-15BCNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL22V10-15BCNT
Texas Instruments
High-Performance Impact-X Programmable Array Logic 24-PDIP 0 to 75
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 40 MHz | |
JESD-30 Code | R-PDIP-T24 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TIBPAL22V10-15BCNT
This table gives cross-reference parts and alternative options found for TIBPAL22V10-15BCNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL22V10-15BCNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UT22VP10E-15PCX | Cobham Semiconductor Solutions | Check for Price | OT PLD, 15.5ns, CMOS, CDIP24, 1.200 X 0.300 INCH, 2.54 MM PITCH, CERAMIC, DIP-24 | TIBPAL22V10-15BCNT vs UT22VP10E-15PCX |