Part Details for TIBPAL20L8-7CNT by Texas Instruments
Results Overview of TIBPAL20L8-7CNT by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIBPAL20L8-7CNT Information
TIBPAL20L8-7CNT by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for TIBPAL20L8-7CNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 568 |
|
RFQ | ||
|
Bristol Electronics | 313 |
|
RFQ | ||
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | OT PLD, 9NS, PAL-TYPE, TTL, PDIP24 | 454 |
|
$4.1250 / $7.5000 | Buy Now |
|
Quest Components | OT PLD, 9NS, PAL-TYPE, TTL, PDIP24 | 72 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | OT PLD, 9NS, PAL-TYPE, TTL, PDIP24 | 36 |
|
$7.4740 / $12.1200 | Buy Now |
|
Quest Components | OT PLD, 9NS, PAL-TYPE, TTL, PDIP24 | 25 |
|
$2.3550 / $4.7100 | Buy Now |
|
Quest Components | OT PLD, 9NS, PAL-TYPE, TTL, PDIP24 | 24 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | OT PLD, 9NS, PAL-TYPE, TTL, PDIP24 | 8 |
|
$5.5000 / $7.5000 | Buy Now |
|
Quest Components | OT PLD, 9NS, PAL-TYPE, TTL, PDIP24 | 7 |
|
$5.5000 / $7.5000 | Buy Now |
Part Details for TIBPAL20L8-7CNT
TIBPAL20L8-7CNT CAD Models
TIBPAL20L8-7CNT Part Data Attributes
|
TIBPAL20L8-7CNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20L8-7CNT
Texas Instruments
High-Performance Impact-X PAL(R) Circuits 24-PDIP 0 to 75
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 74 MHz | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TIBPAL20L8-7CNT
This table gives cross-reference parts and alternative options found for TIBPAL20L8-7CNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20L8-7CNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAL20L8-7PC | AMD | Check for Price | OT PLD, 10ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | TIBPAL20L8-7CNT vs PAL20L8-7PC |
PLUS20L8-7N | NXP Semiconductors | Check for Price | OT PLD, 10ns, PDIP24 | TIBPAL20L8-7CNT vs PLUS20L8-7N |