Part Details for TIBPAL20L8-25CNT by Rochester Electronics LLC
Overview of TIBPAL20L8-25CNT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TIBPAL20L8-25CNT
TIBPAL20L8-25CNT CAD Models
TIBPAL20L8-25CNT Part Data Attributes:
|
TIBPAL20L8-25CNT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20L8-25CNT
Rochester Electronics LLC
OT PLD, 25ns, TTL, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 25 MHz | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TIBPAL20L8-25CNT
This table gives cross-reference parts and alternative options found for TIBPAL20L8-25CNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20L8-25CNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20L8ACNS | OT PLD, 25ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | TIBPAL20L8-25CNT vs PAL20L8ACNS |
TIBPAL20L8-25CJT | Low-Power High-Performance Impact PAL Circuits 24-CDIP | Texas Instruments | TIBPAL20L8-25CNT vs TIBPAL20L8-25CJT |
PAL20L8ACJSSTD | OT PLD, 25ns, TTL, CDIP24, SKINNY, CERAMIC, DIP-24 | AMD | TIBPAL20L8-25CNT vs PAL20L8ACJSSTD |
PAL20L8ACJW | OT PLD, 25ns, CDIP24 | Texas Instruments | TIBPAL20L8-25CNT vs PAL20L8ACJW |
PAL20L8ACJS | OT PLD, 25ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | TIBPAL20L8-25CNT vs PAL20L8ACJS |
PAL20L8ACNT | OT PLD, 25ns, PDIP24 | Texas Instruments | TIBPAL20L8-25CNT vs PAL20L8ACNT |
TIBPAL20L8-25CNT | Low-Power High-Performance Impact<TM> PAL<R> Circuits 24-PDIP 0 to 75 | Texas Instruments | TIBPAL20L8-25CNT vs TIBPAL20L8-25CNT |
PAL20L8ACNSSTD | OT PLD, 25ns, TTL, PDIP24, 0.250 X 1.125 INCH, SKINNY, PLASTIC, DIP-24 | AMD | TIBPAL20L8-25CNT vs PAL20L8ACNSSTD |