Part Details for TIBPAL20L8-10MFK by Texas Instruments
Overview of TIBPAL20L8-10MFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TIBPAL20L8-10MFK
TIBPAL20L8-10MFK CAD Models
TIBPAL20L8-10MFK Part Data Attributes:
|
TIBPAL20L8-10MFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20L8-10MFK
Texas Instruments
OT PLD, 12ns, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for TIBPAL20L8-10MFK
This table gives cross-reference parts and alternative options found for TIBPAL20L8-10MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20L8-10MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL20R6BPC | OT PLD, 18ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | TIBPAL20L8-10MFK vs AMPAL20R6BPC |
PALC22V10-20HC | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | TIBPAL20L8-10MFK vs PALC22V10-20HC |
PAL22V10C-6JC | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | TIBPAL20L8-10MFK vs PAL22V10C-6JC |
AMPAL16R4PC | OT PLD, 35ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | TIBPAL20L8-10MFK vs AMPAL16R4PC |
AMPAL20L8ADC | OT PLD, 25ns, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Rochester Electronics LLC | TIBPAL20L8-10MFK vs AMPAL20L8ADC |
PAL16R6DVC | OT PLD, 10ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | TIBPAL20L8-10MFK vs PAL16R6DVC |
EPM5032SI-20 | OT PLD, 20ns, PAL-Type, CMOS, PDSO28, PLASTIC, SOIC-28 | Altera Corporation | TIBPAL20L8-10MFK vs EPM5032SI-20 |
AMPAL16L8DC | OT PLD, 35ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | TIBPAL20L8-10MFK vs AMPAL16L8DC |
CY7C344B-12WMB | UV PLD, 18ns, PAL-Type, CMOS, CDIP28, WINDOWED, CERDIP-28 | Cypress Semiconductor | TIBPAL20L8-10MFK vs CY7C344B-12WMB |
GAL20V8A-12LJC | IC EE PLD, 12 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | TIBPAL20L8-10MFK vs GAL20V8A-12LJC |