Part Details for TIBPAL16R8-7CN by Texas Instruments
Overview of TIBPAL16R8-7CN by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIBPAL16R8-7CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Quest Components | OT PLD, 7.5ns, PDIP20 | 2248 |
|
$3.1500 / $6.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$14.0000 / $21.5400 | Buy Now |
Part Details for TIBPAL16R8-7CN
TIBPAL16R8-7CN CAD Models
TIBPAL16R8-7CN Part Data Attributes
|
TIBPAL16R8-7CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R8-7CN
Texas Instruments
High-Performance Impact-X PAL Circuits 20-PDIP 0 to 75
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 74 MHz | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | ||
Number of Inputs | 8 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TIBPAL16R8-7CN
This table gives cross-reference parts and alternative options found for TIBPAL16R8-7CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R8-7CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLUS16R8-7N | YAGEO Corporation | Check for Price | OT PLD, 10ns, TTL, PDIP20 | TIBPAL16R8-7CN vs PLUS16R8-7N |
PAL16R8-7PC | Cypress Semiconductor | Check for Price | OT PLD, 7ns, PAL-Type, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | TIBPAL16R8-7CN vs PAL16R8-7PC |
PAL16R8-7DMB | Cypress Semiconductor | Check for Price | OT PLD, 7ns, PAL-Type, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | TIBPAL16R8-7CN vs PAL16R8-7DMB |
PLUS16R8-7N | NXP Semiconductors | Check for Price | OT PLD, 8ns, PDIP20 | TIBPAL16R8-7CN vs PLUS16R8-7N |
PAL16R8-7DC | AMD | Check for Price | OT PLD, 8ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | TIBPAL16R8-7CN vs PAL16R8-7DC |
TIBPAL16R8-7MJB | Texas Instruments | Check for Price | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | TIBPAL16R8-7CN vs TIBPAL16R8-7MJB |