Part Details for TIBPAL16R6-20MW by Texas Instruments
Results Overview of TIBPAL16R6-20MW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIBPAL16R6-20MW Information
TIBPAL16R6-20MW by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIBPAL16R6-20MWB | Texas Instruments | High-Performance Impact PAL Circuits 20-CFP -55 to 125 | |
TIBPAL16R6-20MFKB | Texas Instruments | High-Performance Impact PAL Circuits 20-LCCC -55 to 125 | |
TIBPAL16R6-30MFKB | Texas Instruments | Low-Power High-Performance Impact PAL Circuits 20-LCCC -55 to 125 |
Part Details for TIBPAL16R6-20MW
TIBPAL16R6-20MW CAD Models
TIBPAL16R6-20MW Part Data Attributes
|
TIBPAL16R6-20MW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R6-20MW
Texas Instruments
OT PLD, 20ns, CDFP20, CERAMIC, DFP-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 41.6 MHz | |
JESD-30 Code | R-GDFP-F20 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 2 | |
Number of Inputs | 10 | |
Number of Outputs | 6 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TIBPAL16R6-20MW
This table gives cross-reference parts and alternative options found for TIBPAL16R6-20MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R6-20MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAL22V10G-7DC | Cypress Semiconductor | Check for Price | OT PLD, 7.5ns, PAL-Type, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | TIBPAL16R6-20MW vs PAL22V10G-7DC |
EPM5016SC-17 | Altera Corporation | Check for Price | OT PLD, 17ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | TIBPAL16R6-20MW vs EPM5016SC-17 |
GAL20XV10B-10LJ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | TIBPAL16R6-20MW vs GAL20XV10B-10LJ |
PAL16R4AMFK | Rochester Electronics LLC | Check for Price | OT PLD, 30ns, TTL, CQCC20, CERAMIC, CC-20 | TIBPAL16R6-20MW vs PAL16R4AMFK |
EP610DC24-30 | Altera Corporation | Check for Price | UV PLD, 32ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | TIBPAL16R6-20MW vs EP610DC24-30 |
PAL16R6A-2CNSTD | AMD | Check for Price | OT PLD, 35ns, TTL, PDIP20, 0.250 X 1 INCH, PLASTIC, DIP-20 | TIBPAL16R6-20MW vs PAL16R6A-2CNSTD |
TIBPAL20R6-7MJT | Rochester Electronics LLC | Check for Price | OT PLD, 10ns, TTL, CDIP24, CERAMIC, DIP-24 | TIBPAL16R6-20MW vs TIBPAL20R6-7MJT |
AMPAL20R4AL/B3C | Rochester Electronics LLC | Check for Price | OT PLD, 30ns, TTL, CQCC28, CERAMIC, LCC-28 | TIBPAL16R6-20MW vs AMPAL20R4AL/B3C |
AMPAL16R8ALDCB | AMD | Check for Price | OT PLD, 20ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | TIBPAL16R6-20MW vs AMPAL16R8ALDCB |
GAL20V8QS20LNI | National Semiconductor Corporation | Check for Price | IC EE PLD, 20 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device | TIBPAL16R6-20MW vs GAL20V8QS20LNI |