Part Details for TIBPAL16R6-15MJ by Texas Instruments
Overview of TIBPAL16R6-15MJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIBPAL16R6-15MJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIBPAL16R6-15MJ-ND
|
DigiKey | ELECTRICALLY ERASABLE PAL DEVICE Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
221 In Stock |
|
$26.4700 | Buy Now |
|
Rochester Electronics | PAL16R6 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 221 |
|
$21.6300 / $25.4500 | Buy Now |
Part Details for TIBPAL16R6-15MJ
TIBPAL16R6-15MJ CAD Models
TIBPAL16R6-15MJ Part Data Attributes
|
TIBPAL16R6-15MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R6-15MJ
Texas Instruments
High-Performance Impact PAL Circuits 20-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 2 | |
Number of Inputs | 10 | |
Number of Outputs | 6 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TIBPAL16R6-15MJ
This table gives cross-reference parts and alternative options found for TIBPAL16R6-15MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R6-15MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL16R6B/BRA | OT PLD, 20ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | TIBPAL16R6-15MJ vs AMPAL16R6B/BRA |
F16RP6BSDMQB | OT PLD, 15ns, PAL-Type, TTL, CDIP20, 0.300 INCH, SLIM, CERDIP-20 | Fairchild Semiconductor Corporation | TIBPAL16R6-15MJ vs F16RP6BSDMQB |
PAL16R6BCLSHRPP01234 | OT PLD, 15ns, TTL, MQCC20, | Monolithic Memories (RETIRED) | TIBPAL16R6-15MJ vs PAL16R6BCLSHRPP01234 |
PAL16R6BCNSHRPP01234 | OT PLD, 15ns, TTL, PDIP20, | Monolithic Memories (RETIRED) | TIBPAL16R6-15MJ vs PAL16R6BCNSHRPP01234 |
F16RP6BFMQB | OT PLD, 15ns, TTL, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | TIBPAL16R6-15MJ vs F16RP6BFMQB |
PAL16R6BCJSHRPP01234 | OT PLD, 15ns, TTL, CDIP20, | Monolithic Memories (RETIRED) | TIBPAL16R6-15MJ vs PAL16R6BCJSHRPP01234 |
PAL16R6BCLXXXXP01234 | OT PLD, 15ns, TTL, MQCC20, | Monolithic Memories (RETIRED) | TIBPAL16R6-15MJ vs PAL16R6BCLXXXXP01234 |
5962-8515511RA | OT PLD, 17ns, TTL, CDIP20, CERDIP-20 | AMD | TIBPAL16R6-15MJ vs 5962-8515511RA |
5962-8515511RX | OT PLD, 17ns, TTL, CDIP20, | Monolithic Memories (RETIRED) | TIBPAL16R6-15MJ vs 5962-8515511RX |
PAL16R6BCLP01234 | OT PLD, 15ns, TTL, MQCC20, | Monolithic Memories (RETIRED) | TIBPAL16R6-15MJ vs PAL16R6BCLP01234 |