Part Details for TIBPAL16R6-12CFN by Texas Instruments
Overview of TIBPAL16R6-12CFN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIBPAL16R6-12CFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIBPAL16R6-12CFN-ND
|
DigiKey | ELECTRICALLY ERASABLE PAL DEVICE Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4457 In Stock |
|
$4.7000 | Buy Now |
|
Rochester Electronics | PAL16R6 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4457 |
|
$4.0300 / $4.7400 | Buy Now |
Part Details for TIBPAL16R6-12CFN
TIBPAL16R6-12CFN CAD Models
TIBPAL16R6-12CFN Part Data Attributes:
|
TIBPAL16R6-12CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R6-12CFN
Texas Instruments
OT PLD, 12ns, PQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER -UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 62 MHz | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 2 | |
Number of Inputs | 10 | |
Number of Outputs | 6 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.9662 mm |
Alternate Parts for TIBPAL16R6-12CFN
This table gives cross-reference parts and alternative options found for TIBPAL16R6-12CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R6-12CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL16R6-12CFN | OT PLD, 12ns, TTL, PQCC20 | Rochester Electronics LLC | TIBPAL16R6-12CFN vs TIBPAL16R6-12CFN |