Part Details for TIBPAL16R6-10CN by Texas Instruments
Overview of TIBPAL16R6-10CN by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIBPAL16R6-10CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86050821
|
Verical | SPLD PAL Family 62.5MHz 5V 20-Pin PDIP Tube RoHS: Compliant Min Qty: 174 Package Multiple: 1 Date Code: 0401 | Americas - 679 |
|
$1.9500 / $2.1625 | Buy Now |
DISTI #
86030102
|
Verical | SPLD PAL Family 62.5MHz 5V 20-Pin PDIP Tube RoHS: Compliant Min Qty: 174 Package Multiple: 1 Date Code: 0601 | Americas - 231 |
|
$1.9500 / $2.1625 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,PLASTIC | 146 |
|
$1.5990 / $3.6900 | Buy Now |
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,PLASTIC | 131 |
|
$2.2755 / $3.6900 | Buy Now |
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,PLASTIC | 95 |
|
$2.4600 / $3.6900 | Buy Now |
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,PLASTIC | 88 |
|
$2.4600 / $3.6900 | Buy Now |
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,PLASTIC | 48 |
|
$2.4600 / $3.6900 | Buy Now |
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,PLASTIC | 19 |
|
$2.7060 / $3.6900 | Buy Now |
Part Details for TIBPAL16R6-10CN
TIBPAL16R6-10CN CAD Models
TIBPAL16R6-10CN Part Data Attributes
|
TIBPAL16R6-10CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R6-10CN
Texas Instruments
High-Performance Impact-X PAL Circuits 20-PDIP 0 to 75
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.325 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 2 | |
Number of Inputs | 10 | |
Number of Outputs | 6 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TIBPAL16R6-10CN
This table gives cross-reference parts and alternative options found for TIBPAL16R6-10CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R6-10CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAL16R6DCN | AMD | Check for Price | OT PLD, 10ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | TIBPAL16R6-10CN vs PAL16R6DCN |
TIBPAL16R6-10MJ | Texas Instruments | Check for Price | OT PLD, 12ns, CDIP20, CERAMIC, DIP-20 | TIBPAL16R6-10CN vs TIBPAL16R6-10MJ |
PAL16R6D/2PC | AMD | Check for Price | OT PLD, 10ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | TIBPAL16R6-10CN vs PAL16R6D/2PC |
5962-8515519RX | Texas Instruments | Check for Price | OT PLD, 10ns, CDIP20, CERAMIC, DIP-20 | TIBPAL16R6-10CN vs 5962-8515519RX |
5962-8515519RA | AMD | Check for Price | OT PLD, 10ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | TIBPAL16R6-10CN vs 5962-8515519RA |
5962-8515519RX | AMD | Check for Price | OT PLD, 10ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | TIBPAL16R6-10CN vs 5962-8515519RX |
5962-8515519RA | Texas Instruments | Check for Price | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | TIBPAL16R6-10CN vs 5962-8515519RA |
PAL16R6-10/BRA | AMD | Check for Price | OT PLD, 10ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | TIBPAL16R6-10CN vs PAL16R6-10/BRA |