Part Details for TIBPAL16R4-10CN by Texas Instruments
Results Overview of TIBPAL16R4-10CN by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIBPAL16R4-10CN Information
TIBPAL16R4-10CN by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIBPAL16R4-30MJ | Texas Instruments | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | |
TIBPAL16R4-20MFKB | Texas Instruments | High-Performance Impact PAL Circuits 20-LCCC -55 to 125 | |
TIBPAL16R4-30MFKB | Texas Instruments | Low-Power High-Performance Impact PAL Circuits 20-LCCC -55 to 125 |
Price & Stock for TIBPAL16R4-10CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 749 |
|
RFQ | ||
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,PLASTIC | 599 |
|
$2.0295 / $3.6900 | Buy Now |
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,PLASTIC | 121 |
|
$2.2755 / $3.6900 | Buy Now |
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,PLASTIC | 108 |
|
$2.2755 / $3.6900 | Buy Now |
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,PLASTIC | 76 |
|
$1.8450 / $3.6900 | Buy Now |
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,PLASTIC | 40 |
|
$2.4600 / $3.6900 | Buy Now |
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,PLASTIC | 32 |
|
$5.1730 / $7.7595 | Buy Now |
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,PLASTIC | 20 |
|
$1.8450 / $3.6900 | Buy Now |
|
Quest Components | IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,PLASTIC | 4 |
|
$2.7200 / $4.0800 | Buy Now |
Part Details for TIBPAL16R4-10CN
TIBPAL16R4-10CN CAD Models
TIBPAL16R4-10CN Part Data Attributes
|
TIBPAL16R4-10CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R4-10CN
Texas Instruments
High-Performance Impact-X<TM> PAL<R> Circuits 20-PDIP 0 to 75
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.325 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TIBPAL16R4-10CN
This table gives cross-reference parts and alternative options found for TIBPAL16R4-10CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R4-10CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAL16R4DCN | Monolithic Memories (RETIRED) | Check for Price | OT PLD, PAL-Type, TTL, PDIP20, | TIBPAL16R4-10CN vs PAL16R4DCN |