Part Details for TIBPAL16L8-10CFN by Texas Instruments
Overview of TIBPAL16L8-10CFN by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIBPAL16L8-10CFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 1262 |
|
$2.3100 / $6.6000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 216 |
|
$4.0700 / $6.6000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 57 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 200 |
|
$4.0700 / $6.6000 | Buy Now |
|
Sense Electronic Company Limited | PLCC-20 | 6370 |
|
RFQ |
Part Details for TIBPAL16L8-10CFN
TIBPAL16L8-10CFN CAD Models
TIBPAL16L8-10CFN Part Data Attributes:
|
TIBPAL16L8-10CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16L8-10CFN
Texas Instruments
Higperformance Impact-X<TM> PAL<R> Circuits 20-PLCC 0 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e4 | |
Length | 8.9662 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.9662 mm |
Alternate Parts for TIBPAL16L8-10CFN
This table gives cross-reference parts and alternative options found for TIBPAL16L8-10CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16L8-10CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLUS16L8DA | OT PLD, 10ns, PQCC20 | NXP Semiconductors | TIBPAL16L8-10CFN vs PLUS16L8DA |
PLUS16L8DA | OT PLD, 10ns, TTL, PQCC20 | YAGEO Corporation | TIBPAL16L8-10CFN vs PLUS16L8DA |