Part Details for TIB82S105BCN by Rochester Electronics LLC
Overview of TIB82S105BCN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TIB82S105BCN
TIB82S105BCN CAD Models
TIB82S105BCN Part Data Attributes
|
TIB82S105BCN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIB82S105BCN
Rochester Electronics LLC
OT PLD, 20ns, TTL, PDIP28, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE LOGIC SEQUENCER | |
Clock Frequency-Max | 30 MHz | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Number of Dedicated Inputs | 16 | |
Number of I/O Lines | ||
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TIB82S105BCN
This table gives cross-reference parts and alternative options found for TIB82S105BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIB82S105BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLUS105-45N | OT PLD, 9ns, PDIP28 | NXP Semiconductors | TIB82S105BCN vs PLUS105-45N |
TIB82S105BCN | 16 X 48 X 8 Field-Programmable Logic Sequencer With 3-State Outputs OR Preset 28-PDIP | Texas Instruments | TIB82S105BCN vs TIB82S105BCN |
PLUS105-45N | OT PLD, 9ns, TTL, PDIP28 | YAGEO Corporation | TIB82S105BCN vs PLUS105-45N |
82S105/BXA | OT PLD, 40ns, TTL, CDIP28 | YAGEO Corporation | TIB82S105BCN vs 82S105/BXA |