Part Details for TIA32M40 by Eaton Corporation
Overview of TIA32M40 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TIA32M40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIA32M40
|
Avnet Americas | 32M40A 660V AC / 460V DC GM FUSE - Bulk (Alt: TIA32M40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$48.6784 / $54.0026 | Buy Now |
DISTI #
504-TIA32M40
|
Mouser Electronics | Industrial & Electrical Fuses 32M40A 460VDC RoHS: Compliant | 0 |
|
$53.7600 / $69.1300 | Order Now |
Part Details for TIA32M40
TIA32M40 CAD Models
TIA32M40 Part Data Attributes
|
TIA32M40
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TIA32M40
Eaton Corporation
Electric Fuse, 690VAC, 460VDC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1920 J | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 460 V |