Part Details for TI380C25PGE by Texas Instruments
Overview of TI380C25PGE by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for TI380C25PGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | LAN Node Controller, 144 Pin, QFP | 1083 |
|
$26.5950 / $34.5735 | Buy Now |
|
Quest Components | LAN Node Controller, 144 Pin, QFP | 323 |
|
$12.0750 / $13.6500 | Buy Now |
|
Quest Components | LAN Node Controller, 144 Pin, QFP | 1476 |
|
$21.0000 / $28.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 144 Pin, QFP | 720 |
|
$31.5000 / $42.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 144 Pin, QFP | 1488 |
|
$39.8925 / $53.1900 | Buy Now |
|
Quest Components | LAN Node Controller, 144 Pin, QFP | 16 |
|
$47.8710 / $53.1900 | Buy Now |
|
Quest Components | LAN Node Controller, 144 Pin, QFP | 39 |
|
$45.2115 / $53.1900 | Buy Now |
|
Quest Components | LAN Node Controller, 144 Pin, QFP | 23 |
|
$45.2115 / $53.1900 | Buy Now |
Part Details for TI380C25PGE
TI380C25PGE CAD Models
TI380C25PGE Part Data Attributes:
|
TI380C25PGE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TI380C25PGE
Texas Instruments
Token Ring Commprocessor 144-LQFP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MO-136, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | 80X8X; 68XXX | |
Clock Frequency-Max | 33 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 2 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |