Part Details for TI2500 by Eaton Bussmann
Overview of TI2500 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TI2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6292
|
Newark | Trip Indicator Fuse |Eaton Bussmann TI2500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.3500 / $195.7200 | Buy Now |
DISTI #
TI2500-ND
|
DigiKey | TRIP INDICATOR 2500V 198.3MM Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.3100 | Buy Now |
DISTI #
71462375
|
RS | Trip-Indicator Fuselink, 2500V | Bussmann by Eaton TI2500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$139.3900 / $174.2400 | RFQ |
DISTI #
000000000002494893
|
Sager | Fuse Clips TRIP INDICATOR FUSE Min Qty: 1 | 0 |
|
$121.7100 / $139.1000 | Buy Now |