Part Details for TI0821500000G by Anytek Technology Corporation Ltd
Overview of TI0821500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TI0821500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TI0821500000G-ND
|
DigiKey | TERM BLK 8POS SIDE ENT 7.5MM PCB Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0444 | Buy Now |
DISTI #
72328774
|
RS | TI-7.5-8P Green , B/M Clamp 2-lock NL66 ,MARK | Amphenol - Anytek TI0821500000G RoHS: Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 | RFQ |
DISTI #
ANYTI0821500000G
|
Heilind Electronics | TI-7.5-8P GREEN - BM CLAMP 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9520 / $1.9920 | Buy Now | |
DISTI #
ANYTI0821500000G
|
Interstate Connecting Components | TI-7.5-8P GREEN - BM CLAMP 2 | 0 |
|
Buy Now |