Part Details for TI.96.A113 by Taoglas Antenna Solutions
Overview of TI.96.A113 by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA1135IBZ96 | Renesas Electronics Corporation | 360MHz, Low Power, Video Operational Amplifier with Output Limiting | |
HFA1135IBZ | Renesas Electronics Corporation | 360MHz, Low Power, Video Operational Amplifier with Output Limiting | |
R2A11302FT#X9 | Renesas Electronics Corporation | Power Supply ICs for R-Car |
Price & Stock for TI.96.A113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3143
|
Newark | Antenna, 902Mhz-928Mhz, 50 Ohm, Linear Rohs Compliant: Yes |Taoglas TI.96.A113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6300 / $14.4700 | Buy Now |
DISTI #
931-TI.96.A113-ND
|
DigiKey | 900-940MHZ WATERPROOF TERMINAL A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
69 In Stock |
|
$12.1375 / $12.4300 | Buy Now |
DISTI #
960-TI.96.A113
|
Mouser Electronics | Antennas 915MHZ ANT RoHS: Compliant | 182 |
|
$12.1300 / $14.0100 | Buy Now |
|
Future Electronics | 900-940MHz IP67 Terminal Antenna SMA(M) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$11.8500 | Buy Now |
|
Onlinecomponents.com | 900-940MHz Waterproof Terminal Antenna SMA(M) RoHS: Compliant | 0 |
|
$12.5600 / $16.7400 | Buy Now |
DISTI #
TI.96.A113
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000007202334
|
Sager | 900-940MHz Waterproof Terminal Antenna SMA(M) Min Qty: 1 | 0 |
|
$11.9400 / $12.1800 | Buy Now |
|
Symmetry Electronics | 900-940MHz Waterproof Terminal Antenna SMA(M) Min Qty: 1 | 0 |
|
$13.8700 | Buy Now |