Part Details for TI.15.3113 by Taoglas Antenna Solutions
Overview of TI.15.3113 by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TI.15.3113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1070-ND
|
DigiKey | RF ANT 433MHZ WHIP TILT SMA MALE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
55 In Stock |
|
$12.4001 / $14.1700 | Buy Now |
DISTI #
TI.15.3113
|
Avnet Americas | 433MHZ TERMINAL ANTENNA 3DBI SMA(M) HINGED 90 DEGREE - Bag (Alt: TI.15.3113) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TI153113
|
Mouser Electronics | Antennas 433MHz Terminal Antenna SMA(M) Hinged 90 degree RoHS: Compliant | 0 |
|
$11.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$10.4700 | Buy Now |
|
Onlinecomponents.com | 433MHz Terminal Antenna SMA(M) Hinged 90 degree | 0 |
|
$11.7700 / $17.1600 | Buy Now |
DISTI #
TI.15.3113
|
Avnet Americas | 433MHZ TERMINAL ANTENNA 3DBI SMA(M) HINGED 90 DEGREE - Bag (Alt: TI.15.3113) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168834
|
Sager | 433MHz Terminal Antenna SMA(M) Hinged 90 degree Min Qty: 1 | 0 |
|
$12.9200 / $13.6000 | Buy Now |
|
Symmetry Electronics | 433MHz Terminal Antenna SMA(M) Hinged 90 degree Min Qty: 1 | 0 |
|
$14.1700 | Buy Now |