Part Details for TI-S15052 by TRENDnet
Overview of TI-S15052 by TRENDnet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TI-S15052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Industrial power supply RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$129.8000 | Buy Now |
|
Neutron USA | 150W 52V DC 28.9A AC TO DC DIN-RAIL PWR SUPPLY W/PFC FUNCTION | 5 |
|
$99.9900 | Buy Now |