There are no models available for this part yet.
Overview of TI-EF16-1644 by Feryster
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1644IGN#TRPBF | Analog Devices | CompactPCI Bus Hot Swap Cntr | |
ADIS16445BMLZ | Analog Devices | Compact Precision 6 Deg of Fre | |
LTC1644IGN#PBF | Analog Devices | CompactPCI Bus Hot Swap Cntr |
Price & Stock for TI-EF16-1644 by Feryster
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TI-EF16-1644
|
TME | Transformer: impulse, power supply, 9W, 468.39uH Min Qty: 1 | 0 |
|
$4.2800 / $5.5800 | RFQ |